
MD6752 | |
|---|---|
DigiKey Part Number | 1261-MD6752-ND |
Manufacturer | |
Manufacturer Product Number | MD6752 |
Description | FULLY DIGITAL-CONTROLLED POWER S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 3.23V ~ 3.37V | |
Voltage - Supply | - | |
Current - Supply | 1.8 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 26 Leads | |
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹424.77906 | ₹8,49,558.12 |