
RK 14 | |
|---|---|
DigiKey Part Number | RK14-ND |
Manufacturer | |
Manufacturer Product Number | RK 14 |
Description | DIODE SCHOTTKY 40V 1.7A |
Customer Reference | |
Detailed Description | Diode 40 V 1.7A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 40 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A |