Direct

RL 2 | |
|---|---|
DigiKey Part Number | RL2-ND |
Manufacturer | |
Manufacturer Product Number | RL 2 |
Description | DIODE STANDARD 400V 2A |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20G-E3/54 | Vishay General Semiconductor - Diodes Division | 5,476 | EGP20G-E3/54GICT-ND | ₹253.47000 | Direct |
