Diode 40 V 2A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPB-H4VL

DigiKey Part Number
SJPB-H4VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPB-H4VL
Description
DIODE SCHOTTKY 40V 2A SJP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹21.82623₹39,287.21
3,600₹20.09090₹72,327.24
Manufacturers Standard Package