
SJPJ-L3VR | |
|---|---|
DigiKey Part Number | SJPJ-L3VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPJ-L3VR |
Description | DIODE SCHOTTKY 30V 3A SJP |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹24.35675 | ₹43,842.15 |
| 3,600 | ₹22.96103 | ₹82,659.71 |