
SJPM-H4VR | |
|---|---|
DigiKey Part Number | SJPM-H4VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPM-H4VR |
Description | DIODE STANDARD 400V 2A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹27.22361 | ₹49,002.50 |
| 3,600 | ₹26.19817 | ₹94,313.41 |