
SLA7062M | |
|---|---|
DigiKey Part Number | SLA7062M-ND |
Manufacturer | |
Manufacturer Product Number | SLA7062M |
Description | IC MTR DRV UNIPOLAR 3-5.5V 21SIP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Parallel 21-SIP |
Datasheet | Datasheet |
Category | Step Resolution 1/2, 1/4, 1/8, 1/16 |
Manufacturer Sanken Electric USA Inc. | Applications Printer |
Packaging Tube | Current - Output 3A |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Motor Type - Stepper Unipolar | Voltage - Load 10V ~ 44V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 21-SSIP Exposed Tab, Formed Leads |
Interface Parallel | Supplier Device Package 21-SIP |
Technology NMOS | Base Product Number |