
SSC1S311A | |
|---|---|
DigiKey Part Number | 1261-SSC1S311ATR-ND - Tape & Reel (TR) 1261-SSC1S311ACT-ND - Cut Tape (CT) 1261-SSC1S311ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC1S311A |
Description | PWM, 65KHZ, PO=8.5W (730V/12.9) |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 21kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback | |
Voltage - Start Up | 15.1 V | |
Voltage - Supply (Vcc/Vdd) | 9.4V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 21kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹88.97399 | ₹5,33,843.94 |