
STR-W6765N | |
|---|---|
DigiKey Part Number | STR-W6765N-ND |
Manufacturer | |
Manufacturer Product Number | STR-W6765N |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 19kHz ~ 25kHz TO-220F-6L |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.7V ~ 35V |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 19kHz ~ 25kHz |
Series | Fault Protection Current Limiting, Over Load, Over Voltage |
Packaging Bulk | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -20°C ~ 115°C (TA) |
Output Isolation Isolated | Package / Case TO-220-6 Full Pack, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220F-6L |
Voltage - Breakdown 800V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 18.2 V |