


STR5A464D | |
|---|---|
DigiKey Part Number | 1261-STR5A464D-ND |
Manufacturer | |
Manufacturer Product Number | STR5A464D |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | STR5A464D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 29 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 32V | |
Duty Cycle | 57% | |
Frequency - Switching | 60kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹170.81000 | ₹1,708.10 |