
2SD2390 | |
|---|---|
DigiKey Part Number | 2SD2390-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2390 |
Description | TRANS NPN DARL 150V 10A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 150 V 10 A 55MHz 100 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 7mA, 7A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 7A, 4V | |
Power - Max | 100 W | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹386.72000 | ₹386.72 |
| 10 | ₹254.58400 | ₹2,545.84 |
| 100 | ₹179.36440 | ₹17,936.44 |


