
109-1001M13 | |
|---|---|
DigiKey Part Number | 1688-2021-ND |
Manufacturer | |
Manufacturer Product Number | 109-1001M13 |
Description | FILTER MEDIA 1=5 92MM (13PPI) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | 109-1001F13 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,002.68000 | ₹1,002.68 |
| 10 | ₹813.32700 | ₹8,133.27 |
| 25 | ₹742.05880 | ₹18,551.47 |
| 50 | ₹690.88100 | ₹34,544.05 |
| 100 | ₹642.54540 | ₹64,254.54 |
| 250 | ₹602.21268 | ₹1,50,553.17 |