



109P0612M601 | |
|---|---|
DigiKey Part Number | 109P0612M601-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612M601 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612M601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.076 in H2O (18.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,456.50000 | ₹1,456.50 |
| 10 | ₹1,176.84600 | ₹11,768.46 |
| 25 | ₹1,072.75720 | ₹26,818.93 |
| 50 | ₹998.32020 | ₹49,916.01 |
| 100 | ₹928.25370 | ₹92,825.37 |
| 300 | ₹892.25597 | ₹2,67,676.79 |






