Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
109R0612G402
109R0612G402
Summary of SanAce Cooling Systems

109R0612G402

DigiKey Part Number
1688-1233-ND
Manufacturer
Manufacturer Product Number
109R0612G402
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0612G402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.351 in H2O (87.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.240A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,589.75000₹1,589.75
10₹1,283.35800₹12,833.58
25₹1,169.55880₹29,238.97
80₹1,035.96038₹82,876.83
160₹978.45300₹1,56,552.48
Manufacturers Standard Package