




109R0612S4D011 | |
|---|---|
DigiKey Part Number | 1688-2214-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612S4D011 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612S4D011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.228 in H2O (56.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,619.57000 | ₹1,619.57 |
| 10 | ₹1,307.77200 | ₹13,077.72 |
| 25 | ₹1,191.73720 | ₹29,793.43 |
| 80 | ₹1,055.56438 | ₹84,445.15 |
| 160 | ₹998.25500 | ₹1,59,720.80 |






