



109R0824F4D01 | |
|---|---|
DigiKey Part Number | 1688-2218-ND |
Manufacturer | |
Manufacturer Product Number | 109R0824F4D01 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0824F4D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.5 CFM (0.910m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,110.66000 | ₹2,110.66 |
| 10 | ₹1,699.71300 | ₹16,997.13 |
| 40 | ₹1,474.17925 | ₹58,967.17 |
| 80 | ₹1,370.68450 | ₹1,09,654.76 |
| 120 | ₹1,319.74675 | ₹1,58,369.61 |







