Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0848S402

DigiKey Part Number
1688-1316-ND
Manufacturer
Manufacturer Product Number
109R0848S402
Description
FAN AXIAL 80X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0848S402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.193 in H2O (48.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
34.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.060A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,136.75000₹2,136.75
10₹1,720.86600₹17,208.66
40₹1,492.42050₹59,696.82
80₹1,387.65600₹1,11,012.48
120₹1,337.21908₹1,60,466.29
Manufacturers Standard Package