



109S478UL-20 | |
|---|---|
DigiKey Part Number | 109S478UL-20-ND |
Manufacturer | |
Manufacturer Product Number | 109S478UL-20 |
Description | FAN 120X38MM 200VAC ALARM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109S478UL-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 0.276 in H2O (68.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Alarm | |
Noise | 45.0dB(A) | |
Power (Watts) | 16.00W | |
RPM | 3100 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, PSE, TUV, UL | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,609.93000 | ₹12,609.93 |
| 20 | ₹9,317.06250 | ₹1,86,341.25 |
| 40 | ₹8,755.98950 | ₹3,50,239.58 |








