Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109X6512A2016

DigiKey Part Number
109X6512A2016-ND
Manufacturer
Manufacturer Product Number
109X6512A2016
Description
P3, 800MHZ, FC-PGA
Customer Reference
Detailed Description
Heat Sink Pentium® III (Thin) Aluminum, Plastic Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Rectangular
Length
2.520" (64.00mm)
Width
2.000" (50.80mm)
Diameter
-
Fin Height
1.220" (31.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.15°C/W
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.