


109X9812T0H016 | |
|---|---|
DigiKey Part Number | 109X9812T0H016-ND |
Manufacturer | |
Manufacturer Product Number | 109X9812T0H016 |
Description | P4,CELERON,1.7-2.8GHZ,FC-PGA2 |
Customer Reference | |
Detailed Description | Heat Sink Pentium® III & Pentium® 4 Aluminum, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 3.740" (95.00mm) | |
Width | 3.606" (91.60mm) | |
Diameter | - | |
Fin Height | 2.460" (62.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.42°C/W | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |