Image for 489-1635-L21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

489-1635-L21

DigiKey Part Number
489-1635-L21-ND
Manufacturer
Manufacturer Product Number
489-1635-L21
Description
FAN CORD 2.1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 82.7" (2.10m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
82.7" (2.10m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
HVFF0.75², SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
CSA, UL
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Box
QuantityUnit PriceExt Price
58₹1,112.09466₹64,501.49