
489-1652-L10 | |
|---|---|
DigiKey Part Number | 1688-489-1652-L10-ND |
Manufacturer | |
Manufacturer Product Number | 489-1652-L10 |
Description | FAN CORD 160X51MM (UL/CSA) 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹882.47000 | ₹882.47 |
| 10 | ₹716.78700 | ₹7,167.87 |
| 25 | ₹654.20280 | ₹16,355.07 |
| 50 | ₹609.19420 | ₹30,459.71 |
| 100 | ₹566.62680 | ₹56,662.68 |
| 250 | ₹526.50092 | ₹1,31,625.23 |