Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9A0612F402 | |
|---|---|
DigiKey Part Number | 9A0612F402-ND |
Manufacturer | |
Manufacturer Product Number | 9A0612F402 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0612F402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 15.5 CFM (0.434m³/min) | |
Static Pressure | 0.118 in H2O (29.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.177 lb (80.29 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹886.30375 | ₹70,904.30 |
