



9A0612G4D01 | |
|---|---|
DigiKey Part Number | 1688-1949-ND |
Manufacturer | |
Manufacturer Product Number | 9A0612G4D01 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0612G4D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.6 CFM (0.773m³/min) | |
Static Pressure | 0.351 in H2O (87.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,389.40000 | ₹1,389.40 |
| 10 | ₹1,123.35700 | ₹11,233.57 |
| 25 | ₹1,024.11400 | ₹25,602.85 |
| 80 | ₹907.28225 | ₹72,582.58 |
| 160 | ₹849.15744 | ₹1,35,865.19 |









