MFR Recommended




9CR0612H001 | |
|---|---|
DigiKey Part Number | 9CR0612H001-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612H001 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 70.0 CFM (1.96m³/min) | |
Static Pressure | 1.810 in H2O (450.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 2.7A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ₹3,111.94656 | ₹99,582.29 |


