Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9CR0612H501

DigiKey Part Number
9CR0612H501-ND
Manufacturer
Manufacturer Product Number
9CR0612H501
Description
FAN AXIAL DUAL 60X51MM 12VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9CR0612H501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
51.00mm
Air Flow
-
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, Speed Sensor (Tach)
Noise
-
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, TUV, UL
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
48₹4,389.46833₹2,10,694.48
Manufacturers Standard Package