9G0948J101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ₹3,955.04679
Datasheet
San Ace 92 Series_92x92mm,38mm,3-wire-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0948J101

DigiKey Part Number
9G0948J101-ND
Manufacturer
Manufacturer Product Number
9G0948J101
Description
FAN AXIAL 92X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 120.5 CFM (3.37m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0948J101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
120.5 CFM (3.37m³/min)
Static Pressure
0.715 in H2O (178.1 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
55.0dB(A)
Power (Watts)
15.36 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.320A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes