San Ace 120-2 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 120-2 Wire

9G1224G1021

DigiKey Part Number
1688-1507-ND
Manufacturer
Manufacturer Product Number
9G1224G1021
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G1021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
137.0 CFM (3.84m³/min)
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.500A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,782.99000₹3,782.99
21₹2,871.71095₹60,305.93
42₹2,731.07905₹1,14,705.32
Manufacturers Standard Package