
9GE0412K301 | |
|---|---|
DigiKey Part Number | 9GE0412K301-ND |
Manufacturer | |
Manufacturer Product Number | 9GE0412K301 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GE0412K301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 26.8 CFM (0.750m³/min) | |
Static Pressure | 1.666 in H2O (415.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 10.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.840A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | ₹1,350.02849 | ₹1,70,103.59 |