Similar




9LB1424S5D01 | |
|---|---|
DigiKey Part Number | 1688-1716-ND |
Manufacturer | |
Manufacturer Product Number | 9LB1424S5D01 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 286.2 CFM (8.01m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LB1424S5D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 51.00mm | |
Air Flow | 286.2 CFM (8.01m³/min) | |
Static Pressure | 0.960 in H2O (239.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 57.0dB(A) | |
Power (Watts) | 33.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.3 lbs (610.0 g) | |
Current Rating (Amps) | 1.38A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C |


