Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0824H4D001

DigiKey Part Number
1688-9RA0824H4D001-ND
Manufacturer
Manufacturer Product Number
9RA0824H4D001
Description
80X25MM 24V, LOW NOISE DC LCKRTR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
-
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
80₹1,362.75213₹1,09,020.17