
SM2561C30B41 | |
|---|---|
DigiKey Part Number | 2300-SM2561C30B41-ND |
Manufacturer | |
Manufacturer Product Number | SM2561C30B41 |
Description | F2, 56 SQ., 1.8, BIPOLAR/SINGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 3 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 106.2 / 750 | |
Size / Dimension | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 510 mOhms | |
Features | Flatted Shaft | |
Rotor Inertia | 140.00gcm² | |
Approval Agency | cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,031.11000 | ₹5,031.11 |
| 10 | ₹4,458.85700 | ₹44,588.57 |
| 100 | ₹3,951.36600 | ₹3,95,136.60 |