
FN2090-20-06 | |
|---|---|
DigiKey Part Number | 817-1334-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-20-06 |
Description | LINE FILTER 110V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-20-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.7mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,026.22000 | ₹7,026.22 |
| 10 | ₹5,734.20100 | ₹57,342.01 |
| 30 | ₹5,203.75467 | ₹1,56,112.64 |
| 50 | ₹4,973.78420 | ₹2,48,689.21 |
| 100 | ₹4,768.79360 | ₹4,76,879.36 |



