



FN9226B-10-02 | |
|---|---|
DigiKey Part Number | 817-1812-ND |
Manufacturer | |
Manufacturer Product Number | FN9226B-10-02 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Bleed Resistor | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 22.60mm | |
Panel Thickness | 0.224" (5.70mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,452.77000 | ₹1,452.77 |
| 10 | ₹1,234.71500 | ₹12,347.15 |
| 25 | ₹1,157.33280 | ₹28,933.32 |
| 50 | ₹1,102.09220 | ₹55,104.61 |
| 200 | ₹999.44315 | ₹1,99,888.63 |
| 400 | ₹951.78550 | ₹3,80,714.20 |
| 600 | ₹924.97667 | ₹5,54,986.00 |
| 1,000 | ₹892.27459 | ₹8,92,274.59 |


