
920-0134-01 | |
|---|---|
DigiKey Part Number | 1988-1146-ND |
Manufacturer | |
Manufacturer Product Number | 920-0134-01 |
Description | CONN HDR 26POS 0.1 GLD PCB 1=4PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Category | Number of Rows 2 |
Mfr | Row Spacing - Mating 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Contact Finish - Mating |
Style Board to Board | Insulation Color Black |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.56000 | ₹279.56 |