LC1D65AJD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D65AJD

LC1D65AJD

DigiKey Part Number
4008-LC1D65AJD-ND
Manufacturer
Manufacturer Product Number
LC1D65AJD
Description
TESYS 3P EVLK CTR 65A 30KW AC3 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 65 A 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D65AJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
12VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
65 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Contact Material
-
Operate Time
57.5 ms
Release Time
24 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹42,123.10000₹42,123.10
Manufacturers Standard Package