



750XBXH-120A | |
|---|---|
DigiKey Part Number | 4008-750XBXH-120A-ND |
Manufacturer | |
Manufacturer Product Number | 750XBXH-120A |
Description | HERMATICALLY SEALED RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 750XBXH-120A Models |
Category | Coil Current 22.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 12 A | Approval Agency CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3600VA | Coil Resistance 5.236 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,419.94000 | ₹11,419.94 |
| 10 | ₹9,867.27900 | ₹98,672.79 |