New at DigiKey
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
750XBXRC-120A
750XBXRC-120A

750XBXRC-120A

DigiKey Part Number
4008-750XBXRC-120A-ND
Manufacturer
Manufacturer Product Number
750XBXRC-120A
Description
UNIVERSAL RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
750XBXRC-120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
3000VA, 300W
Coil Current
70.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
18 VAC
Operate Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy, Gold (Au)
Approval Agency
CE, CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.7 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,635.69400₹16,356.94
Manufacturers Standard Package