New Product
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
750XCXRM4L-120A
750XCXRM4L-120A

750XCXRM4L-120A

DigiKey Part Number
4008-750XCXRM4L-120A-ND
Manufacturer
Manufacturer Product Number
750XCXRM4L-120A
Description
UNIVERSAL RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
750XCXRM4L-120A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Test Button
Series
Termination Style
Plug In, 11 Pin
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Active
Must Release Voltage
18 VAC
Mounting Type
Operate Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Alloy, Gold (Au)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, EAC, UL
Switching Voltage
300VAC, 30VDC - Max
Relay Type
Load - Max Switching
3000VA, 300W
Coil Resistance
4.8 kOhms
Coil Current
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,727.55000₹2,727.55
10₹2,318.18800₹23,181.88
Manufacturers Standard Package