
782XDXH10-120A | |
|---|---|
DigiKey Part Number | 4008-782XDXH10-120A-ND |
Manufacturer | |
Manufacturer Product Number | 782XDXH10-120A |
Description | HERMETICALLY SEALED PLUG-IN RELA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 720VA | |
Coil Current | 160 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.9 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,397.48000 | ₹20,397.48 |