
8501NR62B | |
|---|---|
DigiKey Part Number | 4008-8501NR62B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR62B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 11 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | For Use With/Related Products 8501N Series |