
9001JP35 | |
|---|---|
DigiKey Part Number | 4008-9001JP35-ND |
Manufacturer | |
Manufacturer Product Number | 9001JP35 |
Description | PILOT LIGHT 28V 11/16IN TYPE J + |
Customer Reference | |
Detailed Description | Panel Indicator 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |