
9001K93B | |
|---|---|
DigiKey Part Number | 4008-9001K93B-ND |
Manufacturer | |
Manufacturer Product Number | 9001K93B |
Description | 30 MM - MUSHROOM BUTTON HEAD - B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,982.54000 | ₹5,982.54 |