
9001KN204 | |
---|---|
DigiKey Part Number | 4008-9001KN204-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN204 |
Description | PUSH BUTTON LEGEND PLATE 30MM T- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹511.14000 | ₹511.14 |