
9001KU37 | |
|---|---|
DigiKey Part Number | 4008-9001KU37-ND |
Manufacturer | |
Manufacturer Product Number | 9001KU37 |
Description | 30MM CLEAR BOOT FOR PUSH-TO-TEST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,372.40000 | ₹3,372.40 |