
9002AW133 | |
|---|---|
DigiKey Part Number | 4008-9002AW133-ND |
Manufacturer | |
Manufacturer Product Number | 9002AW133 |
Description | FOOT SWITCH DPDT 0.6A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 600mA (AC/DC) | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Actuator Type | Foot Switch | |
Mounting Type | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84,146.96000 | ₹84,146.96 |

