Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Min ~ 60 Min Delay 10A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK28V14

DigiKey Part Number
4008-9050JCK28V14-ND
Manufacturer
Manufacturer Product Number
9050JCK28V14
Description
RELAY TIME DELAY 60MIN 10A 240V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Min ~ 60 Min Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.6 Min ~ 60 Min
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,737.71000₹11,737.71
Manufacturers Standard Package