
A9N26946 | |
|---|---|
DigiKey Part Number | 4008-A9N26946-ND |
Manufacturer | |
Manufacturer Product Number | A9N26946 |
Description | ACTI9 MX-OF 100-415VAC 110-130VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Shunt Trip 6A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Shunt Trip | |
Current Rating (Amps) | 6A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-5-1, IEC 60947-5-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,046.04000 | ₹13,046.04 |