
A9R44463 | |
|---|---|
DigiKey Part Number | 4008-A9R44463-ND |
Manufacturer | |
Manufacturer Product Number | A9R44463 |
Description | ACTI9 IID 4P 63A 300MA AC RCCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 63A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 61008-1, EN 61008-2-1, IEC 61008-1, IEC 61008-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,063.65000 | ₹22,063.65 |