
ABE7R16S111 | |
|---|---|
DigiKey Part Number | 4008-ABE7R16S111-ND |
Manufacturer | |
Manufacturer Product Number | ABE7R16S111 |
Description | SUB-BASE - SOLDERED ELECTROMECHA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ABE7R16S111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | - | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 3000VA, 360W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Operating Temperature | -5°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CSA, DNV, EAC, GL, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,527.52000 | ₹40,527.52 |

